Print Page
541 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.629 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.629 |
| 50+ | $0.305 |
| 100+ | $0.273 |
| 250+ | $0.244 |
| 500+ | $0.215 |
| 1000+ | $0.211 |
| 2500+ | $0.207 |
| 5000+ | $0.202 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.177 |
| 6000+ | $0.159 |
| 12000+ | $0.146 |
| 18000+ | $0.138 |
| 30000+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP4114UCW1T2GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel85AC2113
Re-Reel81Y7071RL
Cut Tape81Y7071
Product RangeNUP4114
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleSC-88
No. of Pins6Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeNUP4114
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Low Clamping Voltage
- Stand off Voltage: 5.5V
- Low Leakage
- Response Time is Typically < 1.0ns
- IEC61000−4−2 Level 4 ESD Protection
- AEC−Q101 Qualified and PPAP Capable − SZNUP4114
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-88
Operating Voltage
5.5V
Product Range
NUP4114
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NUP4114UCW1T2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

