Print Page
55,455 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 50+ | $0.953 |
| 100+ | $0.631 |
| 250+ | $0.618 |
| 500+ | $0.606 |
| 1000+ | $0.593 |
| 2500+ | $0.581 |
| 5000+ | $0.568 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.413 |
| 9000+ | $0.384 |
| 15000+ | $0.377 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP4202W1T2GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK1735
Re-Reel81Y7073RL
Cut Tape81Y7073
Product RangeNUP42
Technical Datasheet
Clamping Voltage Vc Max14.5V
Diode Case StyleSC-88
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd500W
Product RangeNUP42
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
14.5V
No. of Pins
6Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
-
Diode Case Style
SC-88
Operating Voltage
5V
Product Range
NUP42
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for NUP4202W1T2G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

