Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVBYST001N08XTXGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel10AN2940RL
Cut Tape10AN2940
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.910 | $4.91 |
| Total Price | $4.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 50+ | $4.330 |
| 100+ | $3.970 |
| 250+ | $3.590 |
| 500+ | $3.120 |
| 1000+ | $2.470 |
| 2500+ | $2.350 |
| 5000+ | $2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVBYST001N08XTXGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel10AN2940RL
Cut Tape10AN2940
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id467A
Drain Source On State Resistance0.00119ohm
Transistor Case StyleTCPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation517W
No. of Pins16Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
467A
Transistor Case Style
TCPAK
Rds(on) Test Voltage
10V
Power Dissipation
517W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.00119ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for NVBYST001N08XTXG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
