Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVH4L020N120SC1Copy
Newark Part No.74AH4859
Product RangeEliteSiC Series
Your Part Number
250 In Stock
Need more?
60 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
190 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.460 |
| 5+ | $58.830 |
| 10+ | $54.200 |
Price for:Each
Minimum: 1
Multiple: 1
$63.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVH4L020N120SC1Copy
Newark Part No.74AH4859
Product RangeEliteSiC Series
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id102A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.02ohm
Drain Source On State Resistance0.02ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage20V
Power Dissipation Pd510W
Gate Source Threshold Voltage Max2.7V
Power Dissipation510W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.02ohm
No. of Pins
4Pins
Power Dissipation Pd
510W
Power Dissipation
510W
Product Range
EliteSiC Series
MOSFET Module Configuration
Single
Continuous Drain Current Id
102A
On Resistance Rds(on)
0.02ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Gate Source Threshold Voltage Max
2.7V
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
