Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVJD4401NT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel74AC1476RL
Cut Tape74AC1476
Your Part Number
2,318 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.030 | $5.15 |
| Total Price | $5.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.030 |
| 50+ | $0.664 |
| 100+ | $0.455 |
| 250+ | $0.410 |
| 500+ | $0.364 |
| 1000+ | $0.335 |
| 2500+ | $0.329 |
| 5000+ | $0.322 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVJD4401NT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel74AC1476RL
Cut Tape74AC1476
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id630mA
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel630mA
Continuous Drain Current Id P Channel630mA
Drain Source On State Resistance N Channel0.375ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel550mW
Power Dissipation P Channel550mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
630mA
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
550mW
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
630mA
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
630mA
Drain Source On State Resistance N Channel
0.375ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
550mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
