Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFD5C462NLT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel48AC1742RL
Cut Tape48AC1742
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.960 | $3.96 |
| Total Price | $3.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 50+ | $1.990 |
| 100+ | $1.800 |
| 250+ | $1.640 |
| 500+ | $1.470 |
| 1000+ | $1.440 |
| 2500+ | $1.410 |
| 5000+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C462NLT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel48AC1742RL
Cut Tape48AC1742
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id84A
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel84A
Continuous Drain Current Id P Channel84A
Drain Source On State Resistance N Channel0.0047ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation N Channel50W
Power Dissipation P Channel50W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
84A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
50W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
84A
Drain Source Voltage Vds
40V
Continuous Drain Current Id N Channel
84A
Drain Source On State Resistance N Channel
0.0047ohm
Transistor Case Style
DFN
Power Dissipation N Channel
50W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
