Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFD5C672NLWFT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel48AC1751RL
Cut Tape48AC1751
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.410 | $3.41 |
| Total Price | $3.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 50+ | $2.220 |
| 100+ | $1.540 |
| 250+ | $1.390 |
| 500+ | $1.240 |
| 1000+ | $1.220 |
| 2500+ | $1.190 |
| 5000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C672NLWFT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel48AC1751RL
Cut Tape48AC1751
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id49A
Drain Source Voltage Vds P Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id N Channel49A
Continuous Drain Current Id P Channel49A
Drain Source On State Resistance N Channel0.0098ohm
Drain Source On State Resistance P Channel0.0098ohm
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation N Channel45W
Power Dissipation P Channel45W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
49A
Drain Source Voltage Vds
60V
Continuous Drain Current Id P Channel
49A
Drain Source On State Resistance P Channel
0.0098ohm
No. of Pins
8Pins
Power Dissipation P Channel
45W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
49A
Drain Source On State Resistance N Channel
0.0098ohm
Transistor Case Style
DFN
Power Dissipation N Channel
45W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
