Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFD5C680NLT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.48AC1754
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $1.780 |
| 25+ | $1.590 |
| 50+ | $1.400 |
| 100+ | $1.210 |
| 250+ | $1.160 |
| 500+ | $1.110 |
| 1000+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C680NLT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.48AC1754
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id26A
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id N Channel26A
Continuous Drain Current Id P Channel26A
Drain Source On State Resistance N Channel0.028ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation N Channel19W
Power Dissipation P Channel19W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds
60V
Continuous Drain Current Id P Channel
26A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
19W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
26A
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
26A
Drain Source On State Resistance N Channel
0.028ohm
Transistor Case Style
DFN
Power Dissipation N Channel
19W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
