Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFS4C01NT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel54AH9525RL
Cut Tape54AH9525
Your Part Number
2,898 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.420 | $6.42 |
| Total Price | $6.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 50+ | $4.290 |
| 100+ | $3.080 |
| 250+ | $2.960 |
| 500+ | $2.820 |
| 1000+ | $2.770 |
| 2500+ | $2.700 |
| 5000+ | $2.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFS4C01NT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel54AH9525RL
Cut Tape54AH9525
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id370A
On Resistance Rds(on)560µohm
Drain Source On State Resistance670µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation161W
Power Dissipation Pd161W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
560µohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
161W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Continuous Drain Current Id
370A
Drain Source On State Resistance
670µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
Power Dissipation Pd
161W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
