Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.510 | $7.51 |
| Total Price | $7.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 50+ | $4.130 |
| 100+ | $3.800 |
| 250+ | $3.720 |
| 500+ | $3.630 |
| 1000+ | $3.560 |
| 2500+ | $3.480 |
| 5000+ | $3.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFSC0D9N04CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel41AH2120RL
Cut Tape41AH2120
Product RangeDUAL COOL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id313A
Drain Source On State Resistance870µohm
On Resistance Rds(on)690µohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Power Dissipation Pd166W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation166W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeDUAL COOL
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
870µohm
Transistor Case Style
PQFN
Power Dissipation Pd
166W
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
DUAL COOL
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
313A
On Resistance Rds(on)
690µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
166W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NVMFSC0D9N04C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

