Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.550 |
| 25+ | $2.300 |
| 50+ | $2.060 |
| 100+ | $1.800 |
| 250+ | $1.540 |
| 500+ | $1.400 |
| 1000+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$14.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMJD020N08HLTWGCopy
Newark Part No.11AN7228
Channel TypeN Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0195ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleLFPAK
No. of Pins8Pins
Power Dissipation N Channel42W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
0.0195ohm
Transistor Case Style
LFPAK
Power Dissipation N Channel
42W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
