Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMTS0D7N06CTXGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AJ2436RL
Cut Tape03AJ2436
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.690 | $14.69 |
| Total Price | $14.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.690 |
| 50+ | $9.250 |
| 100+ | $9.100 |
| 250+ | $8.920 |
| 500+ | $8.740 |
| 1000+ | $8.550 |
| 2500+ | $8.370 |
| 5000+ | $8.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMTS0D7N06CTXGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AJ2436RL
Cut Tape03AJ2436
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id464A
Drain Source On State Resistance720µohm
On Resistance Rds(on)550µohm
Transistor Case StyleDFNW
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd294.6W
Power Dissipation294.6W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
720µohm
Transistor Case Style
DFNW
Rds(on) Test Voltage
10V
Power Dissipation Pd
294.6W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
464A
On Resistance Rds(on)
550µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
294.6W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
