Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMYS014N06CLTWGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK5881
Re-Reel39AH9078RL
Cut Tape39AH9078
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.580 | $7.90 |
| Total Price | $7.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.580 |
| 10+ | $0.999 |
| 15+ | $0.915 |
| 25+ | $0.830 |
| 50+ | $0.746 |
| 125+ | $0.664 |
| 250+ | $0.593 |
| 500+ | $0.521 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.629 |
| 6000+ | $0.585 |
| 12000+ | $0.541 |
| 18000+ | $0.526 |
| 30000+ | $0.517 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMYS014N06CLTWGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK5881
Re-Reel39AH9078RL
Cut Tape39AH9078
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id36A
On Resistance Rds(on)0.0125ohm
Drain Source On State Resistance0.015ohm
Transistor Case StyleLFPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation37W
Power Dissipation Pd37W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0125ohm
Transistor Case Style
LFPAK
Rds(on) Test Voltage
10V
Power Dissipation
37W
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
36A
Drain Source On State Resistance
0.015ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
37W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Alternatives for NVMYS014N06CLTWG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
