Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVR4003NT3GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK5882
Re-Reel14AC4792RL
Cut Tape14AC4792
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.427 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.427 |
| 15+ | $0.270 |
| 25+ | $0.265 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.094 |
| 12000+ | $0.084 |
| 18000+ | $0.080 |
| 30000+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVR4003NT3GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK5882
Re-Reel14AC4792RL
Cut Tape14AC4792
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id560mA
Drain Source On State Resistance1ohm
On Resistance Rds(on)1ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Gate Source Threshold Voltage Max1.4V
Power Dissipation830mW
Power Dissipation Pd830mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
1ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4V
Power Dissipation
830mW
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
560mA
On Resistance Rds(on)
1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
Power Dissipation Pd
830mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NVR4003NT3G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
