Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNXH006P120MNF2PTGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81AJ0364
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $195.250 |
| 5+ | $191.170 |
| 10+ | $187.090 |
| 25+ | $183.010 |
Price for:Each
Minimum: 1
Multiple: 1
$195.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH006P120MNF2PTGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81AJ0364
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Continuous Drain Current Id304A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.00548ohm
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.83V
Power Dissipation950W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
304A
Drain Source On State Resistance
0.00548ohm
No. of Pins
-
Gate Source Threshold Voltage Max
2.83V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
20V
Power Dissipation
950W
Product Range
-
Technical Docs (1)
Alternatives for NXH006P120MNF2PTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
