Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXH020F120MNF1PTGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AK4265
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $150.790 |
| 5+ | $147.770 |
| 10+ | $144.750 |
| 25+ | $141.740 |
Price for:Each
Minimum: 1
Multiple: 1
$150.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH020F120MNF1PTGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AK4265
Technical Datasheet
MOSFET Module ConfigurationFourPack
Channel TypeFour N Channel
Continuous Drain Current Id51A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.02ohm
Transistor Case StyleModule
No. of Pins22Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.81V
Power Dissipation119W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
MOSFET Module Configuration
FourPack
Continuous Drain Current Id
51A
Drain Source On State Resistance
0.02ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
2.81V
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jan-2018)
Channel Type
Four N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
20V
Power Dissipation
119W
Product Range
-
Technical Docs (1)
Alternatives for NXH020F120MNF1PTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
