Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXH400N100H4Q2F2SGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27AK4286
Product RangeEliteSiC Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $229.590 |
| 5+ | $221.870 |
| 10+ | $214.150 |
| 25+ | $206.440 |
Price for:Each
Minimum: 1
Multiple: 1
$229.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH400N100H4Q2F2SGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27AK4286
Product RangeEliteSiC Series
Technical Datasheet
IGBT ConfigurationFour Pack
Continuous Collector Current409A
Collector Emitter Saturation Voltage1.77V
Power Dissipation959W
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1kV
IGBT TechnologyIGBT [Trench/Field Stop]
Transistor MountingPanel
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Four Pack
Collector Emitter Saturation Voltage
1.77V
Operating Temperature Max
175°C
IGBT Termination
Solder
IGBT Technology
IGBT [Trench/Field Stop]
Product Range
EliteSiC Series
Continuous Collector Current
409A
Power Dissipation
959W
Transistor Case Style
Module
Collector Emitter Voltage Max
1kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NXH400N100H4Q2F2SG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
