Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNXV65HR82DS2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32AJ8466
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.730 |
| 5+ | $37.660 |
| 10+ | $36.590 |
| 25+ | $35.520 |
| 50+ | $35.340 |
| 100+ | $35.170 |
| 250+ | $34.990 |
Price for:Each
Minimum: 1
Multiple: 1
$38.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXV65HR82DS2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32AJ8466
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id26A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.082ohm
On Resistance Rds(on)0.073ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation126W
Power Dissipation Pd126W
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Continuous Drain Current Id
26A
Drain Source On State Resistance
0.082ohm
Rds(on) Test Voltage
10V
Power Dissipation
126W
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.073ohm
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
126W
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
