Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoPCA9617ADMR2GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.13AC6227
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.616 |
| 8000+ | $0.603 |
| 12000+ | $0.591 |
| 20000+ | $0.579 |
| 40000+ | $0.567 |
| 100000+ | $0.554 |
| 200000+ | $0.542 |
| 400000+ | $0.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,464.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPCA9617ADMR2GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.13AC6227
Technical Datasheet
IC Interface TypeSerial
Interface ApplicationsI2C Bus & SMBus Systems Applications
Supply Voltage Min2.2V
Supply Voltage Max5.5V
Interface Case StyleMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
2.2V
Interface Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Interface Applications
I2C Bus & SMBus Systems Applications
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
