Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoPCA9654EDTR2GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel50AC6543RL
Cut Tape50AC6543
Your Part Number
1,636 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.570 | $2.57 |
| Total Price | $2.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 50+ | $2.190 |
| 100+ | $2.100 |
| 250+ | $2.060 |
| 500+ | $2.050 |
| 1000+ | $1.970 |
| 2500+ | $1.920 |
| 5000+ | $1.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPCA9654EDTR2GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel50AC6543RL
Cut Tape50AC6543
Technical Datasheet
No. of Bits8bit
Chip Configuration8bit
Bus Frequency1MHz
InterfacesI2C, SMBus
Supply Voltage Min1.65V
IC Interface TypeI2C, SMBus
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Interface Case StyleTSSOP
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Alternatives for PCA9654EDTR2G
1 Product Found
Technical Specifications
No. of Bits
8bit
Bus Frequency
1MHz
Supply Voltage Min
1.65V
Supply Voltage Max
5.5V
Interface Case Style
TSSOP
No. of I/O's
8I/O's
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Chip Configuration
8bit
Interfaces
I2C, SMBus
IC Interface Type
I2C, SMBus
IC Case / Package
TSSOP
No. of Pins
16Pins
Operating Temperature Min
-55°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
