Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoPCA9655EMTTXGCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.42AC1836
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $4.420 |
| 6000+ | $4.000 |
| 9000+ | $3.730 |
| 15000+ | $3.460 |
| 30000+ | $3.110 |
| 75000+ | $2.630 |
| 150000+ | $2.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$13,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPCA9655EMTTXGCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.42AC1836
Technical Datasheet
Chip Configuration16bit
No. of Bits16bit
InterfacesI2C, SMBus
Bus Frequency1MHz
Supply Voltage Min1.65V
IC Interface TypeI2C, SMBus
Supply Voltage Max5.5V
Interface Case StyleWQFN
IC Case / PackageWQFN
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chip Configuration
16bit
Interfaces
I2C, SMBus
Supply Voltage Min
1.65V
Supply Voltage Max
5.5V
IC Case / Package
WQFN
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Bus Frequency
1MHz
IC Interface Type
I2C, SMBus
Interface Case Style
WQFN
No. of Pins
24Pins
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
