Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoPZTA28Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel74AK7693RL
Cut Tape74AK7693
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.922 | $4.61 |
| Total Price | $4.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.922 |
| 10+ | $0.595 |
| 15+ | $0.548 |
| 25+ | $0.501 |
| 50+ | $0.454 |
| 125+ | $0.407 |
| 250+ | $0.399 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPZTA28Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel74AK7693RL
Cut Tape74AK7693
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current800mA
Power Dissipation-
Transistor Case StyleSOT-223
No. of Pins4Pins
Transition Frequency125MHz
Transistor MountingSurface Mount
DC Current Gain hFE Min10000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
800mA
Transistor Case Style
SOT-223
Transition Frequency
125MHz
DC Current Gain hFE Min
10000hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Power Dissipation
-
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
