Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoPZTA64Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38C7652
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $0.251 |
| 24000+ | $0.214 |
| 48000+ | $0.206 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,004.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPZTA64Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38C7652
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Continuous Collector Current1.2A
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1.2A
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
30V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
