Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoQRE1113Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.64R4321
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $0.565 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$904.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQRE1113Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.64R4321
Technical Datasheet
Sensing Distance5mm
Forward Current If50mA
Reverse Voltage Vr5V
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.2V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Distance
5mm
Reverse Voltage Vr
5V
Forward Voltage
1.2V
Sensor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Forward Current If
50mA
Collector Emitter Voltage V(br)ceo
30V
Sensor Output Type
Phototransistor
Product Range
-
Technical Docs (2)
Alternatives for QRE1113
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
