Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoQSB363GRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel74AK7694RL
Cut Tape74AK7694
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.551 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.551 |
| 10+ | $0.383 |
| 15+ | $0.357 |
| 25+ | $0.332 |
| 50+ | $0.305 |
| 125+ | $0.280 |
| 250+ | $0.258 |
| 500+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQSB363GRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel74AK7694RL
Cut Tape74AK7694
Technical Datasheet
Wavelength Typ940nm
Viewing Angle24°
Power Consumption75mW
No. of Pins2Pins
Transistor Case StyleT-3/4 (2mm)
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
940nm
Power Consumption
75mW
Transistor Case Style
T-3/4 (2mm)
Automotive Qualification Standard
-
Viewing Angle
24°
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
