Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoQSD123Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31Y3729
Your Part Number
2,668 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.669 |
| 10+ | $0.542 |
| 100+ | $0.379 |
| 500+ | $0.332 |
| 1000+ | $0.295 |
| 2500+ | $0.245 |
| 10000+ | $0.239 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQSD123Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31Y3729
Technical Datasheet
Wavelength Typ880nm
Viewing Angle24°
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleT-1 3/4 (5mm)
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
880nm
Power Consumption
100mW
Transistor Case Style
T-1 3/4 (5mm)
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
24°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for QSD123
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
