Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoQSE114Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AC1458
Your Part Number
819 In Stock
1,116 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.848 |
| 10+ | $0.591 |
| 100+ | $0.434 |
| 500+ | $0.364 |
| 1000+ | $0.356 |
| 2500+ | $0.349 |
| 10000+ | $0.341 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQSE114Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AC1458
Technical Datasheet
Wavelength Typ880nm
Viewing Angle50°
Power Consumption100mW
No. of Pins2Pins
Transistor Case Style-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
880nm
Power Consumption
100mW
Transistor Case Style
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
50°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
