Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoRGP10MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel18C8120RL
Cut Tape18C8120
Your Part Number
3,235 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.694 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.694 |
| 50+ | $0.446 |
| 100+ | $0.301 |
| 250+ | $0.271 |
| 500+ | $0.239 |
| 1000+ | $0.218 |
| 2500+ | $0.202 |
| 5000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRGP10MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel18C8120RL
Cut Tape18C8120
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead
Product Overview
The RGP10M is a Glass-passivated Fast Rectifier offers high-temperature metallurgically bonded construction.
- Colour band denotes cathode end polarity
- Glass-passivated cavity-free junction
- Fast-switching for high-efficiency
- <lt/>1µA Typical IR
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for RGP10M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
