Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoRS1MFACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel38AH2135
Re-Reel07AH4727RL
Cut Tape07AH4727
Your Part Number
1,867 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.464 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.464 |
| 50+ | $0.319 |
| 100+ | $0.253 |
| 250+ | $0.232 |
| 500+ | $0.211 |
| 1000+ | $0.192 |
| 2500+ | $0.169 |
| 5000+ | $0.146 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.153 |
| 10000+ | $0.150 |
| 25000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRS1MFACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel38AH2135
Re-Reel07AH4727RL
Cut Tape07AH4727
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current800mA
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSOD-123FA
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
800mA
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
SOD-123FA
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for RS1MFA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
