Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoS2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel58K2391RL
Cut Tape58K2391
Your Part Number
2,065 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.148 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.148 |
| 50+ | $0.137 |
| 100+ | $0.128 |
| 250+ | $0.120 |
| 500+ | $0.112 |
| 1000+ | $0.106 |
| 2500+ | $0.104 |
| 5000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel58K2391RL
Cut Tape58K2391
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time2µs
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Product Overview
The S2A is a glass passivated General Purpose Rectifier features high-surge current capability and fast response time. Color band denotes the cathode end polarity. It is suitable for AC to DC rectification and bypass applications. This rectifier is for general use and also suitable for many different applications.
- Low-forward voltage drop
- 2.35W Power dissipation
- 53°C/W Junction-to-ambient thermal resistance
- 30pF at 4V/1MHz Typical total capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.15V
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for S2A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
