Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoS3MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel67R2152
Cut Tape58K2398
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.824 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.824 |
| 50+ | $0.405 |
| 100+ | $0.363 |
| 250+ | $0.327 |
| 500+ | $0.290 |
| 1000+ | $0.284 |
| 2500+ | $0.278 |
| 5000+ | $0.272 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.235 |
| 6000+ | $0.221 |
| 9000+ | $0.216 |
| 15000+ | $0.212 |
| 30000+ | $0.207 |
| 75000+ | $0.203 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS3MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel67R2152
Cut Tape58K2398
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time2.5µs
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The S3M is a General Purpose Rectifier with glass passivated junction. UL94V-0 flammability.
- 2.6W Maximum power dissipation
- 100°C/W Junction-to-ambient thermal resistance
- 60pF Typical total capacitance
- 2.5μs Maximum reverse recovery time
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.2V
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for S3M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
