Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSB1100Copy
Manufacturer Standard Lead Time100 weeks
Newark Part No.
Re-Reel18C8218RL
Cut Tape18C8218
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.450 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.450 |
| 50+ | $0.354 |
| 100+ | $0.300 |
| 250+ | $0.258 |
| 500+ | $0.223 |
| 1000+ | $0.194 |
| 2500+ | $0.166 |
| 5000+ | $0.146 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSB1100Copy
Manufacturer Standard Lead Time100 weeks
Newark Part No.
Re-Reel18C8218RL
Cut Tape18C8218
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-204AL
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead
Product Overview
The SB1100 is a Schottky Rectifier Diode with 1.0 ampere operation at TA=75°C with no thermal runaway. Suitable for low voltage, high frequency inverters freewheeling and polarity protection applications.
- 1.25W Power dissipation
- 80°C/W Junction-to-ambient thermal resistance
- 110pF Total capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-204AL
Forward Voltage Max
850mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
