Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSB520Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.18C8233
Your Part Number
1,898 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.624 |
| 10+ | $0.511 |
| 25+ | $0.452 |
| 50+ | $0.402 |
| 100+ | $0.345 |
| 250+ | $0.303 |
| 500+ | $0.240 |
| 1000+ | $0.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSB520Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.18C8233
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Product Range
-
Average Forward Current
5A
Diode Case Style
DO-201AD
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
