Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10000+ | $0.089 |
| 12000+ | $0.079 |
| 18000+ | $0.075 |
| 30000+ | $0.068 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSBR80520LT3G.Copy
Newark Part No.28AC1973
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Forward Voltage Max385mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Diode Case StyleSOD-123
No. of Pins2Pins
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
5.5A
Diode Case Style
SOD-123
Qualification
AEC-Q101
SVHC
No SVHC (08-Jul-2021)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
385mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
