Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSMMBFJ310LT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel50AC7299RL
Cut Tape50AC7299
Your Part Number
1,432 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.319 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.319 |
| 10+ | $0.228 |
| 15+ | $0.218 |
| 25+ | $0.206 |
| 50+ | $0.195 |
| 125+ | $0.182 |
| 250+ | $0.171 |
| 500+ | $0.163 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMMBFJ310LT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel50AC7299RL
Cut Tape50AC7299
Technical Datasheet
Drain Source Voltage Vds25V
Continuous Drain Current Id-
Power Dissipation225mW
Operating Frequency Min-
Power Dissipation Pd225mW
Operating Frequency Max-
Transistor Case StyleSOT-23
No. of Pins3Pins
RF Transistor CaseSOT-23
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
25V
Power Dissipation
225mW
Power Dissipation Pd
225mW
Transistor Case Style
SOT-23
RF Transistor Case
SOT-23
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Drain Current Id
-
Operating Frequency Min
-
Operating Frequency Max
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
