Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSRV05-4MR6T1GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel42AC1848RL
Cut Tape42AC1848
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.260 | $3,780.00 |
| Total Price | $3,780.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.260 |
| 6000+ | $1.240 |
| 9000+ | $1.210 |
| 15000+ | $1.190 |
| 30000+ | $1.160 |
| 75000+ | $1.140 |
| 150000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSRV05-4MR6T1GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel42AC1848RL
Cut Tape42AC1848
Technical Datasheet
Clamping Voltage Vc Max17.5V
Diode Case StyleTSOP
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
17.5V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSOP
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SRV05-4MR6T1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
