
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.582 | $0.58 |
| Total Price | $0.58 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.582 |
| 50+ | $0.374 |
| 100+ | $0.251 |
| 250+ | $0.225 |
| 500+ | $0.197 |
| 1000+ | $0.180 |
| 2500+ | $0.165 |
| 5000+ | $0.162 |
Product Information
Product Overview
The SS16T3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. State of the art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity diodes in surface-mount applications where compact size and weight are critical to the system.
- All external surfaces corrosion-resistant
- Cathode lead indicated by polarity band
- Small compact surface mountable package with J-bent leads
- Rectangular package for automated handling
- Highly stable oxide passivated junction
- Very low forward-voltage drop
- Guard-ring for stress protection
- AEC-Q101 qualified and PPAP capable
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
60V
Single
2Pins
40A
Surface Mount
AEC-Q101
1A
DO-214AC (SMA)
510mV
150°C
-
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for SS16T3G
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
