Print Page
8,620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.699 | $3.49 |
| Total Price | $3.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.699 |
| 50+ | $0.441 |
| 100+ | $0.291 |
| 250+ | $0.259 |
| 500+ | $0.227 |
| 1000+ | $0.205 |
| 2500+ | $0.190 |
| 5000+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZESD7451N2T5GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel46AC1925RL
Cut Tape46AC1925
Product RangeSZESD7451
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleXDFN
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd250mW
Product RangeSZESD7451
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
XDFN
Operating Voltage
3.3V
Product Range
SZESD7451
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for SZESD7451N2T5G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

