Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZNUD3124LT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel38AH2693
Re-Reel31AC1490RL
Cut Tape31AC1490
Your Part Number
462 In Stock
138,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.522 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.522 |
| 50+ | $0.392 |
| 100+ | $0.348 |
| 250+ | $0.330 |
| 500+ | $0.318 |
| 1000+ | $0.306 |
| 2500+ | $0.301 |
| 5000+ | $0.296 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.340 |
| 6000+ | $0.320 |
| 12000+ | $0.303 |
| 18000+ | $0.288 |
| 30000+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNUD3124LT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel38AH2693
Re-Reel31AC1490RL
Cut Tape31AC1490
Technical Datasheet
Output Current200mA
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageSOT-23
Driver Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Current
200mA
Supply Voltage Max
-
Driver Case Style
SOT-23
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-
IC Case / Package
SOT-23
No. of Pins
3Pins
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SZNUD3124LT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
