Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZNUD3160LT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AC6270
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.537 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,611.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNUD3160LT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AC6270
Technical Datasheet
Output Current150mA
Supply Voltage Max60V
Supply Voltage Min-
IC Case / PackageSOT-23
Driver Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Output Current
150mA
Supply Voltage Min
-
Driver Case Style
SOT-23
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Supply Voltage Max
60V
IC Case / Package
SOT-23
No. of Pins
3Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
