Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZNUD3160LT1GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel13AC9445RL
Cut Tape13AC9445
Your Part Number
14,954 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.537 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.537 |
| 50+ | $0.406 |
| 100+ | $0.364 |
| 250+ | $0.342 |
| 500+ | $0.330 |
| 1000+ | $0.320 |
| 2500+ | $0.314 |
| 5000+ | $0.307 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNUD3160LT1GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel13AC9445RL
Cut Tape13AC9445
Technical Datasheet
Output Current150mA
Supply Voltage Min-
Supply Voltage Max60V
Driver Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Current
150mA
Supply Voltage Max
60V
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-
Driver Case Style
SOT-23
No. of Pins
3Pins
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
