Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoTIP142GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82Y7302
Your Part Number
837 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 10+ | $2.200 |
| 100+ | $2.160 |
| 500+ | $2.120 |
| 1000+ | $2.080 |
| 2500+ | $2.020 |
| 5000+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP142GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82Y7302
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Transition Frequency-
Power Dissipation Pd125W
Continuous Collector Current10A
DC Collector Current10A
Power Dissipation125W
RF Transistor CaseTO-247
No. of Pins3Pins
DC Current Gain hFE500hFE
Transistor Case StyleTO-247
Transistor MountingThrough Hole
DC Current Gain hFE Min500hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIP142G is a 100V NPN complementary silicon Darlington Power Transistor designed for general purpose amplifier and low frequency switching applications. It has monolithic construction with built-in base-emitter shunt resistor. The TIP142 (NPN) and TIP147 (PNP) are complementary devices.
- High DC current gain
- 100VDC Minimum collector-emitter sustaining voltage (VCEO (sus))
- 100VDC Collector to base voltage (VCBO)
- 5VDC Emitter to base voltage (VEBO)
- 1°C/W Thermal resistance, junction to case
- 35.7°C/W Thermal resistance, junction to ambient
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Power Dissipation Pd
125W
DC Collector Current
10A
RF Transistor Case
TO-247
DC Current Gain hFE
500hFE
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
100V
Transition Frequency
-
Continuous Collector Current
10A
Power Dissipation
125W
No. of Pins
3Pins
Transistor Case Style
TO-247
DC Current Gain hFE Min
500hFE
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for TIP142G
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
