Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUF3C065030K3SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.47AK1746
Your Part Number
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.070 |
| 5+ | $21.660 |
| 10+ | $17.250 |
| 25+ | $16.900 |
| 50+ | $16.560 |
| 100+ | $16.210 |
| 250+ | $15.870 |
Price for:Each
Minimum: 1
Multiple: 1
$26.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUF3C065030K3SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.47AK1746
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id85A
Drain Source Voltage Vds650V
Drain Source On State Resistance27mohm
On Resistance Rds(on)0.027ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max5V
Power Dissipation441W
Power Dissipation Pd441W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.027ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
441W
Product Range
-
Transistor Polarity
N Channel
Continuous Drain Current Id
85A
Drain Source On State Resistance
27mohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
12V
Power Dissipation
441W
Operating Temperature Max
175°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
