Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUF3N120007K4SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AM1472
Product RangeEliteSiC Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $66.730 |
| 5+ | $58.860 |
| 10+ | $50.990 |
| 25+ | $49.440 |
| 50+ | $47.890 |
| 100+ | $46.340 |
Price for:Each
Minimum: 1
Multiple: 1
$66.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUF3N120007K4SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AM1472
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id120A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance7100µohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage2V
Gate Source Threshold Voltage Max-4.7V
Power Dissipation789W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
120A
Drain Source On State Resistance
7100µohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
-4.7V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
2V
Power Dissipation
789W
Product Range
EliteSiC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
