Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUJ3C065080K3SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.47AK1772
Your Part Number
573 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.820 |
| 10+ | $10.900 |
| 25+ | $8.970 |
| 50+ | $7.050 |
| 100+ | $6.490 |
| 250+ | $6.010 |
| 500+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$12.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUJ3C065080K3SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.47AK1772
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id31A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.08ohm
On Resistance Rds(on)0.08ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max5V
Power Dissipation Pd190W
Power Dissipation190W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.08ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
5V
Power Dissipation
190W
Product Range
-
Channel Type
N Channel
Continuous Drain Current Id
31A
Drain Source On State Resistance
0.08ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
12V
Power Dissipation Pd
190W
Operating Temperature Max
175°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
