Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUJ3N065080K3SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.47AK1796
Your Part Number
611 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.480 |
| 10+ | $12.540 |
| 25+ | $10.600 |
| 50+ | $8.660 |
| 100+ | $7.960 |
| 250+ | $7.380 |
| 500+ | $7.230 |
Price for:Each
Minimum: 1
Multiple: 1
$14.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUJ3N065080K3SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.47AK1796
Technical Datasheet
Transistor PolarityN Channel
Continuous Drain Current Id32A
Transistor Case StyleTO-247
Drain Source Voltage Vds650V
On Resistance Rds(on)0.068ohm
Operating Temperature Max175°C
No. of Pins3Pins
Channel TypeN Channel
Product Range-
Power Dissipation Pd190W
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transistor Polarity
N Channel
Transistor Case Style
TO-247
On Resistance Rds(on)
0.068ohm
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Continuous Drain Current Id
32A
Drain Source Voltage Vds
650V
Operating Temperature Max
175°C
Channel Type
N Channel
Power Dissipation Pd
190W
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
