Print Page
Image is for illustrative purposes only. Please refer to product description.
3,317 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.986 |
10+ | $0.602 |
25+ | $0.543 |
50+ | $0.485 |
100+ | $0.425 |
250+ | $0.383 |
500+ | $0.341 |
1000+ | $0.309 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
ULN2003ADR2G is a high-voltage, high-current Darlington transistor arrays. The seven NPN Darlington connected transistors in these arrays are well suited for driving lamps, relays, or printer hammers in a variety of industrial and consumer applications. Their high breakdown voltage and internal suppression diodes insure freedom from problems associated with inductive loads. The ULx2003A with a 2.7K series input resistor is well suited for systems utilizing a 5V TTL or CMOS logic.
- Integrated suppression diode for inductive loads
- Output can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins are placed opposite to output pins to simplify layout
- 50V output voltage
- 30V input voltage
- Operating ambient temperature range from -20 to +85°C
- 16 pin SOIC package
Technical Specifications
Supply Voltage Min
-
No. of Outputs
7Outputs
Output Current
500mA
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
-
Output Voltage
50V
Driver Case Style
SOIC
MSL
-
Technical Docs (1)
Alternatives for ULN2003ADR2G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability