Print Page
29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.930 |
| 5+ | $68.770 |
| 10+ | $65.610 |
| 25+ | $63.800 |
| 50+ | $62.000 |
| 100+ | $55.780 |
| 250+ | $54.670 |
Price for:Each
Minimum: 1
Multiple: 1
$71.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part No240D25-17Copy
Newark Part No.18M9783
Product RangeDC Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeDC Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 240D25-17 is a DC control Solid-state Relay and should be used as a replacement part only. It is suitable to use for 1-phase or 3-phase motor control.
- Rugged, Epoxy Encapsulation Construction
- 4000V of Optical Isolation
- Unique Heat-spreader Technology
Applications
Motor Drive & Control
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
DC Series
Technical Docs (1)
Alternatives for 240D25-17
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

