Print Page
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.920 |
| 5+ | $78.820 |
| 10+ | $73.720 |
| 25+ | $70.040 |
| 50+ | $66.360 |
| 100+ | $62.670 |
| 10000+ | $61.430 |
Price for:Each
Minimum: 1
Multiple: 1
$83.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part No480D25-12Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70C1195
Product RangeDC Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min100VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeDC Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
100VAC
Control Voltage Max
32VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
DC Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

