Print Page
Image is for illustrative purposes only. Please refer to product description.

88 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.440 |
| 5+ | $37.850 |
| 10+ | $36.250 |
| 25+ | $35.340 |
| 50+ | $34.270 |
| 100+ | $31.750 |
| 250+ | $31.500 |
| 5000+ | $30.870 |
Price for:Each
Minimum: 1
Multiple: 1
$39.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoDC60S3Copy
Newark Part No.18M9068
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max60VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min5VDC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
DC60S3 is a Solid-state Relay (SSR) delivers isolated DC control to large OEM customers worldwide. This innovation in SSR design greatly improved the reliability and reduced the cost of manufacturing. At that time, we also incorporated into our manufacturing process 100% testing under full load conditions of every relay we produced.
- Rugged, epoxy encapsulation construction
- 4000V optical isolation
- Unique heat-spreader technology
- Zero voltage turn-on
- Zero-current turn-off
- 0.5-cycle maximum turn-on time
- 8pF maximum coupling capacitance
- Hermetically sealed
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Screw
Operating Voltage Min
5VDC
Control Voltage Max
32VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
3A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
-
Technical Docs (1)
Alternatives for DC60S3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
